
The MAX4845EYT+T is a surface mount operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 28V and a minimum supply voltage of 1.2V. The device is available in a tape and reel packaging with 2500 units per package. It is not designed for radiation hardening applications.
Sign in to ask questions about the Maxim MAX4845EYT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4845EYT+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX4845 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4845EYT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
