Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX485CSAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX485CSAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
