
Eight-channel surface-mount hot swap controller featuring 410mA output current per channel and a maximum output current of 960mA. Operating within a 2.7V to 5.5V supply voltage range, this integrated circuit offers an on-state resistance of 3 Ohms and a fall time of 200ns. Designed for power management applications, it supports a maximum power dissipation of 1.7W and operates across a temperature range of -40°C to 85°C. Packaged in a 20-TQFN for tape and reel distribution, this RoHS compliant component is ideal for high-density electronic systems.
Maxim MAX4896ETP+T technical specifications.
| Fall Time | 200ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 960mA |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 3R |
| Output Current | 200mA |
| Output Current per Channel | 410mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4896ETP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
