Maxim MAX4928BETN+ technical specifications.
| Bandwidth | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.279W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 6 |
| Operating Supply Current | 850uA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4928BETN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.