The MAX505ACWG+T is a dual 8-bit analog-to-digital converter (ADC) from Maxim, featuring four channels and a supply voltage range of 4.5V to 5.5V. It has a maximum power dissipation of 941mW and is packaged in a surface-mount SOIC package. The device is RoHS compliant and operates over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MAX505A |
| Settling Time | 6us |
| Supply Type | Dual |
| RoHS | Compliant |