
Quad 16-bit voltage output digital-to-analog converter (DAC) featuring a 16-bit resolution and an SPI/Serial/3-wire interface. This integrated circuit offers a settling time of 5µs and an integral nonlinearity of 10 LSB. Operating from a 2.7V to 5.25V supply range, it supports a maximum operating temperature of 105°C. Designed for surface mounting, the component is packaged in a 16-TSSOP format.
Maxim MAX5134AGUE+ technical specifications.
| Package/Case | TSSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 888.9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5134AGUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
