The MAX5903LCETT+ is a single-channel voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle supply voltages between 9V and 72V. The device is designed for surface mount applications and is packaged in a rail/Tube format. The MAX5903LCETT+ is compliant with RoHS regulations.
Maxim MAX5903LCETT+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.