PWM Controller 16-Pin SOIC N
Maxim MAX5942BESE+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.