
The MAX5957AETN+T is a surface mount linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a supply voltage range of 3.3V to 12V and has a maximum supply current of 2.5mA. The device is packaged in tape and reel quantities of 2500 and is compliant with RoHS regulations. The power dissipation of the MAX5957AETN+T is 3.2W.
Sign in to ask questions about the Maxim MAX5957AETN+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5957AETN+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2W |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5957AETN+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
