The MAX5957LETN+T is a 9-channel low dropout (LDO) regulator with latched fault and thermal limit protection. It operates over a wide input voltage range of 3.3V to 12V and has a maximum operating temperature of 85°C. The device is designed for surface mount applications and has a power dissipation of 3.2W. The MAX5957LETN+T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX5957LETN+T technical specifications.
| Features | Latched Fault, Thermal Limit, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2W |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.