
The MAX5958LETN+ is a 9-channel low dropout (LDO) voltage regulator from Maxim. It operates over a temperature range of -40°C to 85°C and can supply up to 2.5mA per channel. The device is RoHS compliant and is available in a surface mount package. The MAX5958LETN+ features latched fault, thermal limit, and under-voltage lockout (UVLO) protection.
Sign in to ask questions about the Maxim MAX5958LETN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5958LETN+ technical specifications.
| Features | Latched Fault, Thermal Limit, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 2.5mA |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.2W |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5958LETN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.