
The MAX5959AECS+T is a 12-channel device with auto retry, thermal limit, and UVLO features. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3.3V and 13V. The device is packaged in a TQFP package and is mounted on the surface. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Maxim MAX5959AECS+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5959AECS+T technical specifications.
| Package/Case | TQFP |
| Features | Auto Retry, Thermal Limit, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Operating Supply Current | 1mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.86W |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5959AECS+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
