The MAX5969AETE+T is a surface mount voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.951W and operates at an operating supply current of 270uA. The device is packaged in tape and reel with 2500 units per reel and is RoHS compliant.
Sign in to ask questions about the Maxim MAX5969AETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5969AETE+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Operating Supply Current | 270uA |
| Operating Supply Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5969AETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.