The MAX6315US31D2-T is an automotive power management IC with a maximum operating temperature of 125 degrees Celsius. It has a single channel and operates over a supply voltage range of 1.1V to 5.5V. The device is packaged in a SOT-143, 4 PIN package and is suitable for use in automotive applications. The IC is designed to provide reliable operation in harsh environments.
Maxim MAX6315US31D2-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6315US31D2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.