The MAX6315US31D4-T is a 1-channel linear regulator with a maximum operating temperature of 125 degrees Celsius. It has a supply voltage range of 1V to 5.5V and a maximum current of 1A. The device is packaged in an LSOP-8 package with a width of 1.3mm and a length of 2.92mm. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE. The regulator is suitable for use in a variety of applications where a stable voltage is required.
Maxim MAX6315US31D4-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6315US31D4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.