The MAX6315US35D2T is a surface mount simple reset/power-on reset IC from Maxim. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 320mW. The device monitors a single voltage and has an operating supply current of 5uA. It features an active low reset output with a timeout of 20ms and a threshold voltage of 3.5V.
Sign in to ask questions about the Maxim MAX6315US35D2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6315US35D2T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.56V |
| Min Reset Threshold Voltage | 3.44V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.56V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| Series | MAX6315 |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.44V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6315US35D2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.