
The MAX6315US47D1T is a simple reset/power-on reset IC from Maxim, designed to monitor a single voltage supply. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. The device is packaged in a TO-253-4 surface mount package and is available in quantities of 2500 per reel. The IC has an active low reset output and a reset timeout of 1ms. It is suitable for use in a variety of applications, including industrial control systems and medical devices.
Maxim MAX6315US47D1T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.78V |
| Min Reset Threshold Voltage | 4.62V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 4.78V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| Series | MAX6315 |
| Threshold Voltage | 4.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.