Voltage Regulators - Switching Regulators 5V Fixed/Adjustable Step-Up Reg
Maxim MAX632ACSAT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MAX632A |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.