The MAX6334UR16D3-T is a 3-pin power management IC from Maxim, designed for automotive applications. It operates over a temperature range of -40C to 125C and has a supply voltage range of 1.2V to 5.5V. The device is packaged in a SOT-23 package with a width of 1.3mm and a length of 2.92mm. It has a single function and a single channel, and is suitable for use in automotive environments.
Maxim MAX6334UR16D3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6334UR16D3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.