The MAX6357RVUT-T is a multi-voltage supervisor from Maxim, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 695mW. The device monitors three voltages and has an operating supply current of 20uA. It features a totem-pole output and an overvoltage threshold of 2.68V. The supervisor is not RoHS compliant and is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Maxim MAX6357RVUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6357RVUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.68V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Series | MAX6351, MAX6352, MAX6353, MAX6354, MAX6355, MAX6356, MAX6357, MAX6358, MAX6359, MAX6360 |
| Threshold Voltage | 2.63V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.55V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6357RVUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
