The MAX6357SVUT-T is a multi-voltage supervisor from Maxim, packaged in a SOT-23-6 case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 695mW. The device monitors three voltages and provides a totem-pole output. It has an overvoltage threshold of 2.98V and an undervoltage threshold of 1.55V. The MAX6357SVUT-T is not RoHS compliant.
Sign in to ask questions about the Maxim MAX6357SVUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6357SVUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.98V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.55V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6357SVUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.