The MAX6357UWUT-T is a multi-voltage supervisor with three channels, operating over a supply voltage range of 1V to 5.5V. It consumes only 20uA of operating supply current. This device is packaged in a SOT-23-6 surface mount package and is rated for a maximum operating temperature of 85°C. The supervisor features an overvoltage threshold of 2.82V and an undervoltage threshold of 1.64V. It also includes a watchdog timer and reset functionality with a timeout of 100ms.
Sign in to ask questions about the Maxim MAX6357UWUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6357UWUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.82V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.78V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.64V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6357UWUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
