The MAX6367 is a battery backup circuit with a single voltage monitor, operating over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 700mW and a maximum supply voltage of 5.5V. The device is available in a lead-free SOT-23-8 package and is suitable for surface mount applications. The MAX6367 has an operating supply current of 15uA and a reset timeout of 150ms.
Maxim MAX6367PKA31T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| Series | MAX6365, MAX6366, MAX6367, MAX6368 |
| Threshold Voltage | 3.08V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.