The MAX6374KAT is a single watchdog circuit from Maxim, packaged in an 8-pin SOT-23-8 surface mount package. It operates over a temperature range of -40°C to 85°C and contains lead. The circuit has a single voltage monitor and an active low reset output. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX6374KAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6374KAT technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Type | Watchdog Circuit |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6374KAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.