
Surface mount integrated circuit for power management, featuring a single voltage monitoring input with a reset threshold voltage of 2.9V (2.857V undervoltage, 2.944V overvoltage) and 2.5% accuracy. This supervisory circuit operates from 1.2V to 6V supply voltage, consuming a maximum of 3.5µA supply current. It offers active-high reset with a 260ms delay and 150ms timeout, packaged in a SOT-23-5 for surface mounting. The component is lead-free, RoHS compliant, and rated for operation between -40°C and 125°C.
Maxim MAX6465UK29+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Delay Time | 260ms |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Series | MAX6465 |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6465UK29+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
