
The MAX6513TT045-T is a logic interface IC from Maxim, operating between -40°C and 85°C. It can handle supply voltages between 3V and 5.5V, with a maximum supply current of 400uA. This device is packaged in tape and reel format and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX6513TT045-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6513TT045-T technical specifications.
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MAX6513 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6513TT045-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.