Maxim MAX6613MXKT technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6613MXKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
