Maxim MAX66140E-000AA+ technical specifications.
| Frequency | 13.56MHz |
| Max Operating Temperature | 50°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -25°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX66140E-000AA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.