
The MAX6650EUB-T is an industrial-grade motor driver IC with a supply voltage range of 3V to 5.5V. It features a 10-pin S-PDSO-G10 package and operates within a temperature range of -40°C to 85°C. This device is suitable for use in industrial applications.
Maxim MAX6650EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6650EUB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.