The MAX6651EEE-T is a 16-pin industrial-grade power management IC from Maxim, operating within a temperature range of -40C to 85C. It is designed to function with a supply voltage between 3V and 5.5V. The device is packaged in a 0.150 INCH, 0.025 INCH PITCH, MO-137AB QSOP-16 package, measuring 3.9mm in width and 4.89mm in length. It has a dual terminal position and a single function, with a pin count of 16 terminals.
Maxim MAX6651EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6651EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.