The MAX6715AUTZED1+T is a multi-voltage supervisor in a SOT-23-6 package, designed for surface mount applications. It monitors two voltages and provides an active low reset signal when the monitored voltage falls below the undervoltage threshold. The device operates over a temperature range of -40°C to 125°C and consumes an operating supply current of 15uA. The MAX6715AUTZED1+T is compliant with RoHS regulations and is available in tape and reel packaging.
Maxim MAX6715AUTZED1+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 855mV |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 810mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6715AUTZED1+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
