The MAX6766TTZD0+T is a surface mount supervisor IC with a maximum input voltage of 72V and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.9048W and a quiescent current of 50uA. The device has a single output with a voltage of 2.5V and a current of 100mA. It is RoHS compliant and has a threshold voltage of 2.313V. The IC is suitable for use in applications with operating temperatures up to 125°C.
Maxim MAX6766TTZD0+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9048W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 75us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6766TTZD0+T to view detailed technical specifications.
No datasheet is available for this part.