The MAX6791TPZD0+T is a dual 5V fixed/adjustable regulator with a maximum input voltage of 72V and an output current of 150mA. It is a 2-channel supervisor with a threshold voltage of 2.313V and a reset timeout of 35us. The device is RoHS compliant and available in a surface mount package with a quantity of 2500 units per reel. Operating temperature range is from -40°C to 125°C.
Maxim MAX6791TPZD0+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35us |
| RoHS Compliant | Yes |
| Series | MAX6791 |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6791TPZD0+T to view detailed technical specifications.
No datasheet is available for this part.