The MAX6887AETE+ is a multi-voltage supervisor and voltage detector with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.667W and is RoHS compliant. The device monitors six voltages and has an operating supply current of 900uA. It features an overvoltage threshold of 643mV and an undervoltage threshold of 557mV. The MAX6887AETE+ is available in a surface mount package and is packaged in a rail/Tube configuration with 60 units per package.
Maxim MAX6887AETE+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 900uA |
| Overvoltage Threshold | 643mV |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 557mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6887AETE+ to view detailed technical specifications.
No datasheet is available for this part.