The MAX6888AETE-T is an industrial quad op-amp with a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and a terminal position of quad. The device is packaged in a 5 x 5 mm, 0.80 mm height TQFN-16 package. The op-amp operates within a supply voltage range of 2.7 to 5.8 volts and has a nominal supply voltage of 5 volts. It is designed for industrial applications.
Maxim MAX6888AETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.8 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6888AETE-T to view detailed technical specifications.
No datasheet is available for this part.