Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7304ATG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.229W |
| Max Supply Current | 65uA |
| Number of Outputs | 16 |
| Number of Segments | 4 |
| Operating Frequency | 500 Hz |
| Operating Supply Voltage | 3.6V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.229W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7304ATG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.