LED DRVR 4Segment 3.3V 25-Pin WLP
Checking distributor stock and pricing after the page loads.
Maxim MAX7370EWA+ technical specifications.
| Max Power Dissipation | 850mW |
| Number of Segments | 4 |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.