
The MAX7453CSA+ is a 3-channel device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a maximum power dissipation of 522.8mW. The device operates at 5V with a supply current of 65mA. It is available in a package quantity of 100 and is packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7453CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX7453CSA+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 522.8mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7453CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.