
The MAX7462USA+ is a single-channel device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 4.75V to 5.25V. The device is packaged in a surface mount SOIC package and is available in quantities of 100. It is compliant with RoHS regulations and is not radiation hardened.
Maxim MAX7462USA+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX7462 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7462USA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
