
The MAX7462USA+T is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package and is available in quantities of 2500. The IC is RoHS compliant and is not radiation hardened. It is packaged on a tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7462USA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX7462 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7462USA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.