The MAX7474EAE+ is a single-channel op-amp from Maxim, packaged in a surface-mount SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 571.4mW. The device is RoHS compliant and available in quantities of 76, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7474EAE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571.4mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 47mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7474EAE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.