Maxim MAX772CSAT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MAX772 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX772CSAT to view detailed technical specifications.
No datasheet is available for this part.