
The MAX774ESAT is a single output linear regulator with an output voltage of -5V and an output current of 1A. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 300kHz. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX774ESAT technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.