The MAX819MEPA+ is a single-voltage monitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free PDIP package and is suitable for through-hole mounting. The device has a maximum power dissipation of 727mW and operates with a maximum supply voltage of 5.5V. The MAX819MEPA+ has a low operating supply current of 11uA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim MAX819MEPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 11uA |
| Overvoltage Threshold | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
