
IC MONITOR VOLT MPU 8-SOIC
Checking distributor stock and pricing after the page loads.
Maxim MAX8211CSAT technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 1.19V |
| Min Reset Threshold Voltage | 1.11V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.19V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.11V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
