Checking distributor stock and pricing after the page loads.
Maxim MAX825SEUK-T+ technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Width | 1.63mm |
| RoHS | Compliant |
No datasheet is available for this part.