The MAX829EUK-TG05 is a surface mount inverting op-amp from Maxim, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and can handle a maximum input voltage of 5.5V. The op-amp has a single output with a maximum current of 25mA and an output voltage of -5.5V. It is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX829EUK-TG05 technical specifications.
| Package/Case | SOT-23 |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Voltage | -5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX829 |
| Width | 1.63mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.