Voltage Regulators - Switching Regulators Regulated -2V GaAsFET Bias
Checking distributor stock and pricing after the page loads.
Maxim MAX843ISA-T technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Voltage | -9.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX843 |
| Width | 4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.