
Maxim MAX850ESAT technical specifications.
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | -9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MAX850 |
| Supply Current | 3mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX850ESAT to view detailed technical specifications.
No datasheet is available for this part.
