
The MAX8511EXK28T is a low dropout linear regulator from Maxim. It has a dropout voltage of 135mV and can supply up to 120mA of output current. The regulator operates over a temperature range of -40°C to 85°C and is available in a SC package. It is lead free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX8511EXK28T technical specifications.
| Package/Case | SC |
| Dropout Voltage | 135mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Min Current Limit | 130mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 90uA |
| Reference Voltage | 1.225V |
| RoHS | Compliant |
No datasheet is available for this part.
